Part Details for 10114828-11202LF by Amphenol FCi
Overview of 10114828-11202LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10114828-11202LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10114828-11202LF
|
Heilind Electronics | 10114828-11202LF-WTB 1.25 BASICS OTHER | Americas - 0 in Stock |
|
$0.2568 / $0.2699 | Buy Now |
DISTI #
BRG10114828-11202LF
|
Interstate Connecting Components | 10114828-11202LF-WTB 1.25 BASICS OTHER | 0 |
|
$0.2568 / $0.2699 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3793 |
|
RFQ |
Part Details for 10114828-11202LF
10114828-11202LF CAD Models
10114828-11202LF Part Data Attributes
|
10114828-11202LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10114828-11202LF
Amphenol FCi
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.146 inch | |
Body Depth | 0.185 inch | |
Body Length | 0.285 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 125VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10114828-11202LF
This table gives cross-reference parts and alternative options found for 10114828-11202LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10114828-11202LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W12501-102MS4ER1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, | Winpin Electronics Technology Co Ltd | 10114828-11202LF vs W12501-102MS4ER1 |
7020024050 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, | W+P Products GmbH | 10114828-11202LF vs 7020024050 |
W12501-102MS6EA1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, | Winpin Electronics Technology Co Ltd | 10114828-11202LF vs W12501-102MS6EA1 |
W12501-102MS1EA1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, | Winpin Electronics Technology Co Ltd | 10114828-11202LF vs W12501-102MS1EA1 |
W12501-102MG4WR1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, White Insulator, | Winpin Electronics Technology Co Ltd | 10114828-11202LF vs W12501-102MG4WR1 |
W12501-102MS2ER1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, | Winpin Electronics Technology Co Ltd | 10114828-11202LF vs W12501-102MS2ER1 |
67280-0200 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking | Molex | 10114828-11202LF vs 67280-0200 |
W12501-102MS3WR1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, White Insulator, | Winpin Electronics Technology Co Ltd | 10114828-11202LF vs W12501-102MS3WR1 |
W12501-102MS1ER1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, | Winpin Electronics Technology Co Ltd | 10114828-11202LF vs W12501-102MS1ER1 |
W12501-102MS4WA1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, White Insulator, | Winpin Electronics Technology Co Ltd | 10114828-11202LF vs W12501-102MS4WA1 |