Part Details for 10114828-10212LF by Amphenol Corporation
Overview of 10114828-10212LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10114828-10108LF | Amphenol Communications Solutions | 1.25mm Wire to Board Wafer,Vertical, Surface Mount, 8 Positions | |
10114828-11210LF | Amphenol Communications Solutions | 1.25mm Wire to Board Wafer,Vertical, Surface Mount, 10 Positions | |
10114828-11111LF | Amphenol Communications Solutions | 1.25mm Wire to Board Wafer,Vertical, Surface Mount, 11 Positions |
Price & Stock for 10114828-10212LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10114828-10212LF
|
Avnet Americas | Connector Shrouded Header 12 Position Surface Mount - Bulk (Alt: 10114828-10212LF) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-1011482810212LF
|
Mouser Electronics | Headers & Wire Housings WTB 1.25 Wafer 180 SMTEOL RoHS: Compliant | 0 |
|
Order Now |