-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.25mm Wire to Board Wafer,Vertical, Surface Mount, 9 Positions
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T5930
|
Newark | 10114828-10109Lf-Wtb 1.25 Wafer 180 Smt/Tap/Rl Rohs Compliant: Yes |Amphenol Communications Solutions 10114828-10109LF RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4250 / $0.4680 | Buy Now |
DISTI #
10114828-10109LF-ND
|
DigiKey | CONN HEADER SMD 9POS 1.25MM Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4256 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10114828-10109LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10114828-10109LF
Amphenol Communications Solutions
1.25mm Wire to Board Wafer,Vertical, Surface Mount, 9 Positions
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Body Breadth | 0.146 inch | |
Body Depth | 0.185 inch | |
Body Length | 0.63 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 125VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 120u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 10114828-10109LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10114828-10109LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W12501-109MG5ET1 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, | Winpin Electronics Technology Co Ltd | 10114828-10109LF vs W12501-109MG5ET1 |
7020093000 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, | W+P Products GmbH | 10114828-10109LF vs 7020093000 |
951109-7722-AR | 9 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 10114828-10109LF vs 951109-7722-AR |
W12501-109MG3EA1 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, | Winpin Electronics Technology Co Ltd | 10114828-10109LF vs W12501-109MG3EA1 |
W12501-109MS2ET1 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, | Winpin Electronics Technology Co Ltd | 10114828-10109LF vs W12501-109MS2ET1 |
W12501-109MS2WT1 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, White Insulator, | Winpin Electronics Technology Co Ltd | 10114828-10109LF vs W12501-109MS2WT1 |
951109-7722-AR | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | 3M Interconnect | 10114828-10109LF vs 951109-7722-AR |
W12501-109MS3WA1 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, White Insulator, | Winpin Electronics Technology Co Ltd | 10114828-10109LF vs W12501-109MS3WA1 |
W12501-109MG0WR1 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, White Insulator, | Winpin Electronics Technology Co Ltd | 10114828-10109LF vs W12501-109MG0WR1 |
W12501-109MG4WA1 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, White Insulator, | Winpin Electronics Technology Co Ltd | 10114828-10109LF vs W12501-109MG4WA1 |