Part Details for 10114828-10105LF by Amphenol FCi
Overview of 10114828-10105LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10114828-10105LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10114828-10105LF
|
Heilind Electronics | WTB 1.25 WAFER 180 SMT | Americas - 0 in Stock |
|
$0.2618 / $0.2751 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.3152 / $0.7880 | Buy Now | |
DISTI #
BRG10114828-10105LF
|
Interstate Connecting Components | WTB 1.25 WAFER 180 SMT | 0 |
|
$0.2618 / $0.2751 | Buy Now |
Part Details for 10114828-10105LF
10114828-10105LF CAD Models
10114828-10105LF Part Data Attributes
|
10114828-10105LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10114828-10105LF
Amphenol FCi
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Body Breadth | 0.146 inch | |
Body Depth | 0.185 inch | |
Body Length | 0.433 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 125VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 120u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10114828-10105LF
This table gives cross-reference parts and alternative options found for 10114828-10105LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10114828-10105LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W12501-105MSNET1 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, | Winpin Electronics Technology Co Ltd | 10114828-10105LF vs W12501-105MSNET1 |
W12501-105MG1ET1 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, | Winpin Electronics Technology Co Ltd | 10114828-10105LF vs W12501-105MG1ET1 |
7020052000 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, | W+P Products GmbH | 10114828-10105LF vs 7020052000 |
W12501-105MS1WA1 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, White Insulator, | Winpin Electronics Technology Co Ltd | 10114828-10105LF vs W12501-105MS1WA1 |
W12501-105MS2ER1 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, | Winpin Electronics Technology Co Ltd | 10114828-10105LF vs W12501-105MS2ER1 |
951105-7722-AR | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | 3M Interconnect | 10114828-10105LF vs 951105-7722-AR |
W12501-105MG5WA1 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, White Insulator, | Winpin Electronics Technology Co Ltd | 10114828-10105LF vs W12501-105MG5WA1 |
7020052050 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, | W+P Products GmbH | 10114828-10105LF vs 7020052050 |
W12501-105MG1ER1 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, | Winpin Electronics Technology Co Ltd | 10114828-10105LF vs W12501-105MG1ER1 |
W12501-105MG0ER1 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, | Winpin Electronics Technology Co Ltd | 10114828-10105LF vs W12501-105MG0ER1 |