Part Details for 10114451-5010011 by Amphenol Communications Solutions
Overview of 10114451-5010011 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10114451-5010011
10114451-5010011 CAD Models
10114451-5010011 Part Data Attributes
|
10114451-5010011
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10114451-5010011
Amphenol Communications Solutions
Board Connector, 150 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 15 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 150 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10114451-5010011
This table gives cross-reference parts and alternative options found for 10114451-5010011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10114451-5010011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10114451-1040011 | Board Connector, 150 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 10114451-5010011 vs 10114451-1040011 |
0760552106 | Board Connector, 150 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal | Molex | 10114451-5010011 vs 0760552106 |
0760550104 | Board Connector, 150 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal | Molex | 10114451-5010011 vs 0760550104 |
10114451-1050011 | Board Connector, 150 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 10114451-5010011 vs 10114451-1050011 |
10114451-1010031 | Board Connector, 150 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 10114451-5010011 vs 10114451-1010031 |
10097311-111LF | Board Connector, 150 Contact(s), 15 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 10114451-5010011 vs 10097311-111LF |
10097311-111LF | Board Connector, 150 Contact(s), 15 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol FCi | 10114451-5010011 vs 10097311-111LF |
0760559106 | Board Connector, 150 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Molex | 10114451-5010011 vs 0760559106 |
0760550115 | Board Connector, 150 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal | Molex | 10114451-5010011 vs 0760550115 |
0760550118 | Board Connector, 150 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal | Molex | 10114451-5010011 vs 0760550118 |