Part Details for 1011420000 by Weidmüller Interface GmbH & Co. KG
Overview of 1011420000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1011420000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81R1455
|
Newark | Mf-W 9/6.2F Mc Ne Ws |Weidmuller 1011420000 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$45.4900 / $52.4100 | Buy Now |
DISTI #
1011420000-ND
|
DigiKey | TERMINAL MARKER MF-W 9/6.2F MC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
500 In Stock |
|
$0.0887 / $0.2100 | Buy Now |
DISTI #
1011420000
|
Avnet Americas | Terminal Marker 9mm x 6.2mm Polyamide 6.6 White - Bulk (Alt: 1011420000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1011420000
|
Mouser Electronics | DIN Rail Terminal Blocks MF-W 9/6.2F MC NE WS RoHS: Compliant | 0 |
|
$0.0740 / $0.1140 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 1500 Factory Stock |
|
$0.0707 / $0.1091 | Buy Now |
DISTI #
1011420000
|
Avnet Americas | Terminal Marker 9mm x 6.2mm Polyamide 6.6 White - Bulk (Alt: 1011420000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1011420000
|
Avnet Americas | Terminal Marker 9mm x 6.2mm Polyamide 6.6 White - Bulk (Alt: 1011420000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 1500 Factory Stock |
|
$0.0707 / $0.1091 | Buy Now |