Part Details for 10113F by YAGEO Corporation
Overview of 10113F by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10113F
10113F CAD Models
10113F Part Data Attributes
|
10113F
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
10113F
YAGEO Corporation
XOR Gate, 10K Series, 4-Func, 2-Input, ECL, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | STROBED OUTPUTS | |
Family | 10K | |
JESD-30 Code | R-GDIP-T16 | |
Load Capacitance (CL) | 3 pF | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 46 mA | |
Propagation Delay (tpd) | 4.2 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | -5.72 V | |
Supply Voltage-Min (Vsup) | -4.68 V | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 10113F
This table gives cross-reference parts and alternative options found for 10113F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10113F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC10113L | onsemi | Check for Price | 10K SERIES, QUAD 2-INPUT XOR GATE, CDIP16, CERAMIC, DIP-16 | 10113F vs MC10113L |
10113N | NXP Semiconductors | Check for Price | 10113N | 10113F vs 10113N |
MC10113P | Rochester Electronics LLC | Check for Price | XOR Gate, 10K Series, 4-Func, 2-Input, ECL, PDIP16, PLASTIC, DIP-16 | 10113F vs MC10113P |