Part Details for 10113949-10E-60DLF by Amphenol FCi
Results Overview of 10113949-10E-60DLF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10113949-10E-60DLF Information
10113949-10E-60DLF by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 10113949-10E-60DLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10113949-10E-60DLF-ND
|
DigiKey | CONN HEADER XCEDE PCB Min Qty: 236 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1745 | Buy Now |
Part Details for 10113949-10E-60DLF
10113949-10E-60DLF CAD Models
10113949-10E-60DLF Part Data Attributes
|
10113949-10E-60DLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10113949-10E-60DLF
Amphenol FCi
Board Connector, 32 Contact(s), Male, Straight, Press Fit Terminal, Locking, Gray Insulator, LEAD FREE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.551 inch | |
Body Depth | 0.528 inch | |
Body Length | 0.709 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30)/GOLD FLASH OVER PALLADIUM NICKEL (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .6394 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.05 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .14734 N |
Alternate Parts for 10113949-10E-60DLF
This table gives cross-reference parts and alternative options found for 10113949-10E-60DLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10113949-10E-60DLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10113949-B0E-30ELF | Amphenol FCi | Check for Price | Board Connector, 32 Contact(s), Male, Straight, Press Fit Terminal, Guide Pin, Gray Insulator, LEAD FREE | 10113949-10E-60DLF vs 10113949-B0E-30ELF |
10113949-B0E-10ELF | Amphenol FCi | Check for Price | Board Connector, 32 Contact(s), Male, Straight, Press Fit Terminal, Guide Pin, Gray Insulator, LEAD FREE | 10113949-10E-60DLF vs 10113949-B0E-10ELF |
10113949-B0E-80DLF | Amphenol FCi | Check for Price | Board Connector, 32 Contact(s), Male, Straight, Press Fit Terminal, Guide Pin, Gray Insulator, LEAD FREE | 10113949-10E-60DLF vs 10113949-B0E-80DLF |
10113949-B0E-20ELF | Amphenol FCi | Check for Price | Board Connector, 32 Contact(s), Male, Straight, Press Fit Terminal, Guide Pin, Gray Insulator, LEAD FREE | 10113949-10E-60DLF vs 10113949-B0E-20ELF |
10113949-B0E-50DLF | Amphenol FCi | Check for Price | Board Connector, 32 Contact(s), Male, Straight, Press Fit Terminal, Guide Pin, Gray Insulator, LEAD FREE | 10113949-10E-60DLF vs 10113949-B0E-50DLF |
10113949-B0E-10DLF | Amphenol FCi | Check for Price | Board Connector, 32 Contact(s), Male, Straight, Press Fit Terminal, Guide Pin, Gray Insulator, LEAD FREE | 10113949-10E-60DLF vs 10113949-B0E-10DLF |
10113949-B0E-40DLF | Amphenol FCi | Check for Price | Board Connector, 32 Contact(s), Male, Straight, Press Fit Terminal, Guide Pin, Gray Insulator, LEAD FREE | 10113949-10E-60DLF vs 10113949-B0E-40DLF |
10113949-B0E-50ELF | Amphenol FCi | Check for Price | Board Connector, 32 Contact(s), Male, Straight, Press Fit Terminal, Guide Pin, Gray Insulator, LEAD FREE | 10113949-10E-60DLF vs 10113949-B0E-50ELF |
10113949-B0E-30DLF | Amphenol FCi | Check for Price | Board Connector, 32 Contact(s), Male, Straight, Press Fit Terminal, Guide Pin, Gray Insulator, LEAD FREE | 10113949-10E-60DLF vs 10113949-B0E-30DLF |
10113949-B0E-20DLF | Amphenol FCi | Check for Price | Board Connector, 32 Contact(s), Male, Straight, Press Fit Terminal, Guide Pin, Gray Insulator, LEAD FREE | 10113949-10E-60DLF vs 10113949-B0E-20DLF |