Part Details for 10113947-F0C-40DLF by Amphenol FCi
Overview of 10113947-F0C-40DLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10113947-F0C-40DLF
10113947-F0C-40DLF CAD Models
10113947-F0C-40DLF Part Data Attributes
|
10113947-F0C-40DLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10113947-F0C-40DLF
Amphenol FCi
Board Connector, 24 Contact(s), Male, Straight, Press Fit Terminal, Guide Pin, Gray Insulator, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.551 inch | |
Body Depth | 0.528 inch | |
Body Length | 0.685 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30)/NICKEL PALLADIUM GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .6394 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Polarization Key | POLARIZED KEY | |
Reference Standard | UL | |
Terminal Length | 0.05 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .14734 N |
Alternate Parts for 10113947-F0C-40DLF
This table gives cross-reference parts and alternative options found for 10113947-F0C-40DLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10113947-F0C-40DLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10119187-R0J-14DLF | Board Connector, 24 Contact(s), Male, Straight, Press Fit Terminal, Guide Pin, Gray Insulator | Amphenol FCi | 10113947-F0C-40DLF vs 10119187-R0J-14DLF |
10119187-L0J-74DLF | Board Connector, 24 Contact(s), Male, Straight, Press Fit Terminal, Locking, Gray Insulator | Amphenol FCi | 10113947-F0C-40DLF vs 10119187-L0J-74DLF |
10113947-J0C-70BLF | Board Connector, 24 Contact(s), Male, Straight, Press Fit Terminal, Guide Pin, Gray Insulator | Amphenol FCi | 10113947-F0C-40DLF vs 10113947-J0C-70BLF |
10119187-M0J-30BLF | Board Connector, 24 Contact(s), Male, Straight, Press Fit Terminal, Locking, Gray Insulator | Amphenol FCi | 10113947-F0C-40DLF vs 10119187-M0J-30BLF |
10119187-R0J-74DLF | Board Connector, 24 Contact(s), Male, Straight, Press Fit Terminal, Guide Pin, Gray Insulator | Amphenol FCi | 10113947-F0C-40DLF vs 10119187-R0J-74DLF |
10119187-V0J-64DLF | Board Connector, 24 Contact(s), Male, Straight, Press Fit Terminal, Guide Pin, Gray Insulator | Amphenol FCi | 10113947-F0C-40DLF vs 10119187-V0J-64DLF |
10119187-T0J-24BLF | Board Connector, 24 Contact(s), Male, Straight, Press Fit Terminal, Guide Pin, Gray Insulator | Amphenol FCi | 10113947-F0C-40DLF vs 10119187-T0J-24BLF |
10119187-M0J-44BLF | Board Connector, 24 Contact(s), Male, Straight, Press Fit Terminal, Locking, Gray Insulator | Amphenol FCi | 10113947-F0C-40DLF vs 10119187-M0J-44BLF |
10119187-P0J-64DLF | Board Connector, 24 Contact(s), Male, Straight, Press Fit Terminal, Guide Pin, Gray Insulator | Amphenol FCi | 10113947-F0C-40DLF vs 10119187-P0J-64DLF |
10119187-T0J-24DLF | Board Connector, 24 Contact(s), Male, Straight, Press Fit Terminal, Guide Pin, Gray Insulator | Amphenol FCi | 10113947-F0C-40DLF vs 10119187-T0J-24DLF |