There are no models available for this part yet.
Overview of 10112690-G03-09ULF by Hongxing Electrical Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10112690-G01-09ULF | Amphenol Communications Solutions | Header, Surface Mount, Double row, 18, 2mm (0.079in), Right Angle | |
10112690-F03-09ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 18 Positions - 2mm (0.079inch) - Horizontal | |
10112690-T01-09ULF | Amphenol Communications Solutions | Header, Surface Mount, Double row, 18, 2mm (0.079in), Right Angle |
Price & Stock for 10112690-G03-09ULF by Hongxing Electrical Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Shengyu Electronics Technology Limited | CONN HEADER SMD R/A 18POS 2MM | 23605 |
|
RFQ |