Part Details for 10112690-G03-09ULF by Amphenol Corporation
Overview of 10112690-G03-09ULF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10112690-G01-09ULF | Amphenol Communications Solutions | Header, Surface Mount, Double row, 18, 2mm (0.079in), Right Angle | |
10112690-F03-09ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 18 Positions - 2mm (0.079inch) - Horizontal | |
10112690-T01-09ULF | Amphenol Communications Solutions | Header, Surface Mount, Double row, 18, 2mm (0.079in), Right Angle |
Price & Stock for 10112690-G03-09ULF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10112690-G03-09ULF
|
Avnet Americas | MINITEK HEADER - Rail/Tube (Alt: 10112690-G03-09ULF) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Container: Tube | 0 |
|
RFQ | |
DISTI #
10112690G0309U-0
|
TME | 10112690-G03-09ULF Min Qty: 18 | 480 |
|
$2.3804 / $2.3820 | Buy Now |