Part Details for 10112690-G03-03LF by Amphenol Corporation
Overview of 10112690-G03-03LF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10112690-G03-03LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 6 Positions - 2mm (0.079inch) - Horizontal | |
10112690-G04-03LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Right Angle Header, Surface Mount, Double Row, 6 Position, 2.00mm (0.079in) Pitch. | |
10112690-T01-03LF | Amphenol Communications Solutions | Header, Surface Mount, Double row, 6, 2mm (0.079in), Right Angle |
Price & Stock for 10112690-G03-03LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10112690-G03-03LF
|
Avnet Americas | Pin Header, Board-to-Board, 2 mm, 2 Rows, 6 Contacts, Surface Mount Straight - Bag (Alt: 10112690-G03-03LF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
649-10112690G0303LF
|
Mouser Electronics | Headers & Wire Housings Unshrd Hdr Double Rw R/A,SMT,6P,2mm Hori RoHS: Compliant | 600 |
|
$0.8090 / $1.2400 | Buy Now |
DISTI #
10112690G0303L-0
|
TME | 10112690-G03-03LF Min Qty: 52 | 500 |
|
$0.8210 / $0.8212 | Buy Now |
DISTI #
10112690-G03-03LF
|
Avnet Abacus | Pin Header, Board-to-Board, 2 mm, 2 Rows, 6 Contacts, Surface Mount Straight (Alt: 10112690-G03-03LF) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |