Part Details for 10112690-F01-25ULF by Hongxing Electrical Ltd
Overview of 10112690-F01-25ULF by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10112690-T03-25ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 50 Positions - 2mm (0.079inch) - Horizontal | |
10112690-F01-25ULF | Amphenol Communications Solutions | Header, Surface Mount, Double row, 50, 2mm (0.079in), Right Angle | |
10112690-T01-25ULF | Amphenol Communications Solutions | Header, Surface Mount, Double row, 50, 2mm (0.079in), Right Angle |
Price & Stock for 10112690-F01-25ULF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER SMD R/A 50POS 2MM | 19113 |
|
RFQ |