Part Details for 10112684G0305ALF by Amphenol FCi
Overview of 10112684G0305ALF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10112684-G03-05ALF | Amphenol Communications Solutions | Unshrouded Right Angle Headers - Surface Mount - Single row - 5 Positions - 2.00mm (0.079in) |
Price & Stock for 10112684G0305ALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73433737
|
RS | MINITEK HEADER | Amphenol FCI (Amphenol CS) 10112684G0305ALF Min Qty: 1800 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4600 | RFQ |