Part Details for 10112684-T01-08ALF by Hongxing Electrical Ltd
Overview of 10112684-T01-08ALF by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10112684-T01-08ALF | Amphenol Communications Solutions | Unshrouded Right Angle Headers - Surface Mount - Single row - 8 Positions - 2.00mm (0.079in) | |
10112684-G03-08ALF | Amphenol Communications Solutions | Unshrouded Right Angle Headers - Surface Mount - Single row - 8 Positions - 2.00mm (0.079in) | |
10112684-G03-03LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Single row - 3 Positions - 2mm (0.079inch) - Horizontal |
Price & Stock for 10112684-T01-08ALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER SMD R/A 8POS 2MM | 9885 |
|
RFQ |