Part Details for 10112684-G03-16ULF by Amphenol Corporation
Overview of 10112684-G03-16ULF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10112684-T03-16ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Single row - 16 Positions - 2mm (0.079inch) - Horizontal | |
10112684-F01-16ULF | Amphenol Communications Solutions | Unshrouded Right Angle Headers - Surface Mount - Single row - 16 Positions - 2.00mm (0.079in) | |
10112684-F03-16ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Single row - 16 Positions - 2mm (0.079inch) - Horizontal |
Price & Stock for 10112684-G03-16ULF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10112684-G03-16ULF
|
Avnet Americas | MINITEK HEADER - Rail/Tube (Alt: 10112684-G03-16ULF) RoHS: Compliant Min Qty: 2304 Package Multiple: 576 Container: Tube | 0 |
|
RFQ |