Datasheets
10112684-G02-07LF by:

Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT

Part Details for 10112684-G02-07LF by Amphenol FCi

Overview of 10112684-G02-07LF by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
10112684-G03-03LF Amphenol Communications Solutions Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Single row - 3 Positions - 2mm (0.079inch) - Horizontal
10112684-G03-06ULF Amphenol Communications Solutions Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Single row - 6 Positions - 2mm (0.079inch) - Horizontal
10112684-G03-02LF Amphenol Communications Solutions Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Single row - 2 Positions - 2mm (0.079inch) - Horizontal

Part Details for 10112684-G02-07LF

10112684-G02-07LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

10112684-G02-07LF Part Data Attributes

10112684-G02-07LF Amphenol FCi
Buy Now Datasheet
Compare Parts:
10112684-G02-07LF Amphenol FCi Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer FCI
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.079 inch
Body Depth 0.171 inch
Body Length 0.551 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating MATTE TIN OVER NICKEL
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 25 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 900VAC V
Filter Feature NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYETHYLENE
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 30u inch
Rated Current (Signal) 2 A
Reference Standard UL, CSA
Terminal Pitch 2 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 7
UL Flammability Code 94V-0

Alternate Parts for 10112684-G02-07LF

This table gives cross-reference parts and alternative options found for 10112684-G02-07LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10112684-G02-07LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
10112684-F02-07LF Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT Amphenol Communications Solutions 10112684-G02-07LF vs 10112684-F02-07LF
10112684-T02-07LF Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT Amphenol FCi 10112684-G02-07LF vs 10112684-T02-07LF
Part Number Description Manufacturer Compare
10112684-G03-07ULF Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Single row - 7 Positions - 2mm (0.079inch) - Horizontal Amphenol Communications Solutions 10112684-G02-07LF vs 10112684-G03-07ULF
10112684-T03-07ALF Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT Amphenol Communications Solutions 10112684-G02-07LF vs 10112684-T03-07ALF
10112684-G02-07ULF Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT Amphenol Communications Solutions 10112684-G02-07LF vs 10112684-G02-07ULF
10112684-T03-07ULF Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Single row - 7 Positions - 2mm (0.079inch) - Horizontal Amphenol Communications Solutions 10112684-G02-07LF vs 10112684-T03-07ULF
B7B-PH-K-S-GW Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, JST Manufacturing 10112684-G02-07LF vs B7B-PH-K-S-GW
53015-0790 Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking, Molex 10112684-G02-07LF vs 53015-0790
HF56070 Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle, Foxconn 10112684-G02-07LF vs HF56070
10112684-G01-07ALF Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT Amphenol FCi 10112684-G02-07LF vs 10112684-G01-07ALF
10112684-G03-07ALF Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT Amphenol FCi 10112684-G02-07LF vs 10112684-G03-07ALF
10112684-T03-07ALF Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT Amphenol FCi 10112684-G02-07LF vs 10112684-T03-07ALF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10112684-G02-07LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10112684-G02-07LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 10112684-G02-07LF would you like to use for your alert(s)?
  • Please alert me when 10112684-G02-07LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10112684-G02-07LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10112684-G02-07LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10112684-G02-07LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10112684-G02-07LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10112684-G02-07LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: