Part Details for 10112633-101LF by Amphenol FCi
Overview of 10112633-101LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F101LFDFA#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F101LFDFA#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F101LFDFB#50 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Price & Stock for 10112633-101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06318387
|
Arrow Electronics | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 1 x 2 Internal Board Connector Assembly RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2219 | Americas - 15 |
|
$3.8230 | Buy Now |
DISTI #
62153988
|
Verical | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 1 x 2 Internal Board Connector Assembly RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2219 | Americas - 15 |
|
$3.8230 | Buy Now |
|
Wuhan P&S | MINI-SAS HD 1X2 INT PCB Min Qty: 1 | 6 |
|
$7.9200 / $9.8200 | Buy Now |
Part Details for 10112633-101LF
10112633-101LF CAD Models
10112633-101LF Part Data Attributes
|
10112633-101LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10112633-101LF
Amphenol FCi
Telecom and Datacom Connector
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |