Part Details for 10111743-010LF by Amphenol FCi
Overview of 10111743-010LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67273-010LF | Amphenol Communications Solutions | 67273-010LF-VERTICAL GUIDE PIN SLOTT | |
10122460-010LF | Amphenol Communications Solutions | 10122460-010LF-PWR LO PRO,RAH,35S+20P | |
10111743-010LF | Amphenol Communications Solutions | HPCE R/A Receptacle 52P22S |
Price & Stock for 10111743-010LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10111743-010LF
|
Heilind Electronics | HPCE RAR 12HP22S 2LP-OMIT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10111743-010LF
|
Interstate Connecting Components | HPCE RAR 12HP22S 2LP-OMIT | 0 |
|
Buy Now |
Part Details for 10111743-010LF
10111743-010LF CAD Models
10111743-010LF Part Data Attributes
|
10111743-010LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10111743-010LF
Amphenol FCi
Card Edge Connector, 22+52 Contact(s), 2 Row(s), Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .078-.082 | |
Body Breadth | 0.285 inch | |
Body Depth | 0.836 inch | |
Body Length | 3.496 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 0.6 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL,CSA,TUV | |
Terminal Length | 0.098 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 74 |
Alternate Parts for 10111743-010LF
This table gives cross-reference parts and alternative options found for 10111743-010LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10111743-010LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12601FL211016-11 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 10111743-010LF vs 12601FL211016-11 |
12600FL211016-01 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 10111743-010LF vs 12600FL211016-01 |
12604FL211016-01 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 10111743-010LF vs 12604FL211016-01 |
10111616-004LF | HPCE VERT REC 52P22S | Amphenol Communications Solutions | 10111743-010LF vs 10111616-004LF |
12604FL211016-12 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 10111743-010LF vs 12604FL211016-12 |
12601FL211016-12 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 10111743-010LF vs 12601FL211016-12 |
12605FL211016-12 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 10111743-010LF vs 12605FL211016-12 |
12605FL211016-01 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 10111743-010LF vs 12605FL211016-01 |
12604FL211016-11 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 10111743-010LF vs 12604FL211016-11 |
10111616-003LF | HPCE VT Receptacle ASM 52P22S | Amphenol Communications Solutions | 10111743-010LF vs 10111616-003LF |