Part Details for 101111-002 by Smiths Interconnect
Overview of 101111-002 by Smiths Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10044473-101111LF | Amphenol Communications Solutions | DensiShield® highspeed Cable Connector, Input Output Connector, 8 Pair High Speed Cable Connector kit - Torx drive - Max. Cable Dia - 8.1 mm | |
10129206-1011113LF | Amphenol Communications Solutions | DDR4 DIMM, Ultra Low Profile, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch |
Price & Stock for 101111-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
818-101111-002
|
Mouser Electronics | Contact Probes | 0 |
|
$8.6800 | Order Now |
DISTI #
71531544
|
RS | Contact Probes | Smiths Interconnect Americas Inc. 101111-002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 366 |
|
$6.2000 / $8.8500 | Buy Now |
DISTI #
101111-002
|
TTI | Contact Probes Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$8.8500 | Buy Now |