Part Details for 1011-265-0405 by TE Connectivity
Overview of 1011-265-0405 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1011-265-0405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R3230
|
Newark | Connector Backshell, 180 Deg C, Nylon, Accessory Type:Backshell, For Use With:Amp Dt04-4P Receptacle Connectors, Connector Shell Size:-, Cable Exit Angle:180°, Connector Body Material:Nylon (Polyamide) Body, Product Range:Dt Series Rohs Compliant: Yes |Deutsch Te Connectivity 1011-265-0405 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 875 |
|
$2.0100 / $2.5000 | Buy Now |
DISTI #
1734-1011-265-0405-ND
|
DigiKey | BKSHL, 4P, BLK, REC,ST,SR,NW6/7. Min Qty: 1 Lead time: 15 Weeks Container: Box |
219 In Stock |
|
$1.3897 / $2.6800 | Buy Now |
DISTI #
571-1011-265-0405
|
Mouser Electronics | Automotive Connectors DT BACKSHELL 180 4way recpt, DT04-4P RoHS: Compliant | 1958 |
|
$1.3800 / $2.4200 | Buy Now |
DISTI #
70696114
|
RS | DT Series Backshell for use with Automotive Connector | TE Connectivity 1011-265-0405 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 52 |
|
$2.0700 / $2.4400 | Buy Now |
|
Future Electronics | DT Series 4 Position Black Color Plastic Backshell Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 270Box |
|
$1.4200 / $1.6200 | Buy Now |
DISTI #
DCN1011-265-0405
|
Heilind Electronics | DT BACKSHELL 180 4WAY RECPT STRAIN REL. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BKSHL, 4P, BLK, REC,ST,SR,NW6/7.5/8.5/10 |
947 In Stock |
|
$1.3000 / $1.9300 | Buy Now |
DISTI #
1011-265-0405
|
TTI | Automotive Connectors DT BACKSHELL 180 4way recpt, DT04-4P Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 988 In Stock |
|
$1.2500 / $2.1400 | Buy Now |
DISTI #
DCN1011-265-0405
|
Interstate Connecting Components | DT BACKSHELL 180 4WAY RECPT STRAIN REL. | 0 |
|
Buy Now | |
DISTI #
1011-265-0405
|
Avnet Abacus | Backshell for DT04 Series 4 Position Unsealed Connectors Nylon 6/6 ST Black Box (Alt: 1011-265-0405) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 4000 |
|
Buy Now |
Part Details for 1011-265-0405
1011-265-0405 CAD Models
1011-265-0405 Part Data Attributes:
|
1011-265-0405
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1011-265-0405
TE Connectivity
Connector Accessory, Backshell, Plastic
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PLASTIC | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Used With | DT CONNECTORS | |
Wire Size-Max |