Part Details for 1011-243-0805 by TE Connectivity
Overview of 1011-243-0805 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1011-243-0805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5974
|
Newark | Backshell, 180Deg, Pa66, Plug, Accessory Type:Backshell, For Use With:Amp Dt Series Dt06-08S Plug Automotive Connectors, Product Range:Dt Series Rohs Compliant: Yes |Deutsch Te Connectivity 1011-243-0805 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 / $4.3400 | Buy Now |
DISTI #
571-1011-243-0805
|
Mouser Electronics | Automotive Connectors DT BACKSHELL 180 8way plug, DT06-08S* RoHS: Compliant | 1667 |
|
$3.3700 / $4.1700 | Buy Now |
|
Future Electronics | Automotive Connectors DT BACKSHELL 180 8way plug RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Box | 6650Box |
|
$0.7600 / $0.8250 | Buy Now |
DISTI #
DCN1011-243-0805
|
Heilind Electronics | LADD ONLY! | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BKSHL, 8P, BLK, PLG, ST, NW8.5/10/13 |
397 In Stock 2000 On Order |
|
$1.9800 / $4.4300 | Buy Now |
DISTI #
1011-243-0805
|
TTI | Automotive Connectors DT BACKSHELL 180 8way plug, DT06-08S* Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 739 In Stock |
|
$2.0400 / $4.1300 | Buy Now |
DISTI #
DCN1011-243-0805
|
Interstate Connecting Components | LADD ONLY! | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 2009 |
|
RFQ | |
DISTI #
1011-243-0805
|
Avnet Abacus | Backshell for DT06 Series 8 Position Unsealed Connectors Nylon 6/6 ST Black Box (Alt: 1011-243-0805) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 15 Weeks, 0 Days | Abacus - 10150 |
|
Buy Now | |
|
LCSC | - Connector Accessories ROHS | 2 |
|
$1.5141 / $2.3762 | Buy Now |
Part Details for 1011-243-0805
1011-243-0805 CAD Models
1011-243-0805 Part Data Attributes:
|
1011-243-0805
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1011-243-0805
TE Connectivity
DT BACKSHELL 180 8way plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |