Part Details for 1010VS-23NMEC by Coilcraft Inc
Overview of 1010VS-23NMEC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1010VS-23NMEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1010VS-23NMEC
|
Mouser Electronics | RF Inductors - SMD 1010 23.5nH Unshld 20% 26A 1.2mOhms RoHS: Compliant | 556 |
|
$0.9700 / $2.1300 | Buy Now |
|
Coilcraft Direct | Power inductor, high current, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 573 |
|
$0.3800 / $1.5300 | Buy Now |
Part Details for 1010VS-23NMEC
1010VS-23NMEC CAD Models
1010VS-23NMEC Part Data Attributes
|
1010VS-23NMEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1010VS-23NMEC
Coilcraft Inc
General Purpose Inductor, 0.0235uH, 20%, Air-Core, 3934
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 3939 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | Air | |
DC Resistance | 0.0012 Ω | |
Inductance-Nom (L) | 0.0235 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.6 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 26 A | |
Self Resonance Frequency | 923 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Test Frequency | 1 MHz | |
Tolerance | 20% |