Part Details for 1010B by Staco Energy Products Co
Overview of 1010B by Staco Energy Products Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1010B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F7357
|
Newark | Variable Transformer, 0V To 120V, 10A, Transformer Type:Motor Driven, Construction Type:-, No. Of Phases:Single Phase, Frequency Range:50Hz/60Hz, Input Voltage:120V, Output Voltage:120V, Output Current:-, Constant Current Load:10A Rohs Compliant: Yes |Staco Energy Products 1010B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$418.4600 / $449.9600 | Buy Now |
DISTI #
452-1183-ND
|
DigiKey | VAR XFMR 120/140VAC 10A Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
6 In Stock |
|
$410.0000 | Buy Now |
DISTI #
5874-1010B
|
Mouser Electronics | Industrial Control Transformers Variable Transformer, Single Phase, 10Ao, 0-120Vo, 1.2kVA, Open, Panel Mt RoHS: Compliant | 5 |
|
$399.7500 / $410.0000 | Buy Now |
DISTI #
70213107
|
RS | Variable Transformer, 0-120V 10A Io,1.2kVA,120V Vi, 50/60Hz, CW/CCW, 1000 Series | Staco Energy Products Co. 1010B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 36 |
|
$384.7400 / $418.2000 | Buy Now |
|
Onlinecomponents.com | Variable Transformer, Single Phase, 10Ao, 0-120Vo, 1.2kVA, Open, Panel Mt RoHS: Compliant |
9 In Stock |
|
$321.7700 / $394.4300 | Buy Now |
DISTI #
51632586
|
Verical | Variable Transformer 141.6mm 148.5 X Flange Mount Min Qty: 1 Package Multiple: 1 Date Code: 1216 | Americas - 8 |
|
$445.3754 / $486.3502 | Buy Now |
DISTI #
3123285
|
element14 Asia-Pacific | VARIABLE TRANSFORMER, 0V TO 120V, 10A RoHS: Compliant Min Qty: 1 Container: Each | 42 |
|
$435.2492 | Buy Now |
DISTI #
3123285
|
Farnell | VARIABLE TRANSFORMER, 0V TO 120V, 10A RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 5 Days Container: Each | 32 |
|
$442.1809 / $475.4535 | Buy Now |
|
Master Electronics | Variable Transformer, Single Phase, 10Ao, 0-120Vo, 1.2kVA, Open, Panel Mt RoHS: Compliant |
9 In Stock |
|
$321.7700 / $394.4300 | Buy Now |