Part Details for 1010B-2 by Staco Energy Products Co
Overview of 1010B-2 by Staco Energy Products Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1010B-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B5301
|
Newark | Variable Transformer, Single Phase Series, 10Ao, 0-240Vo, 2.4Kva, Open, Panel Mt Rohs Compliant: Yes |Staco Energy Products 1010B-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,016.1600 / $1,183.2000 | Buy Now |
DISTI #
1010B-2-ND
|
DigiKey | VAR XFMR 120/140/240/280VAC 10A Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,160.0000 | Buy Now |
DISTI #
5874-1010B-2
|
Mouser Electronics | Industrial Control Transformers 3-Phase, Open Delta 120Vin/140Vout, 10A RoHS: Compliant | 0 |
|
$1,131.0000 / $1,160.0000 | Order Now |
DISTI #
70436369
|
RS | Variable Transformer 120/240V in, 0-280Vo, 10-13A, 2.8kVA | Staco Energy Products Co. 1010B-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,160.0000 | RFQ |
|
Onlinecomponents.com | Variable Transformer, Single Phase Series, 10Ao, 0-240Vo, 2.4kVA, Open, Panel Mt RoHS: Compliant | 0 |
|
$925.0600 / $1,101.2700 | Buy Now |