Part Details for 10108777-02332M by Amphenol Communications Solutions
Overview of 10108777-02332M by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10108777-11103TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10108777-10111CLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x4, 64 Position, Plastic Pegs | |
10108777-10222ALF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x8, 98 Position, Plastic Pegs |
Part Details for 10108777-02332M
10108777-02332M CAD Models
10108777-02332M Part Data Attributes
|
10108777-02332M
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10108777-02332M
Amphenol Communications Solutions
Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 98 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10108777-02332M
This table gives cross-reference parts and alternative options found for 10108777-02332M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10108777-02332M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10108777-02222WLF | Amphenol FCi | Check for Price | Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 10108777-02332M vs 10108777-02222WLF |
10108777-12422T | Amphenol FCi | Check for Price | Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 10108777-02332M vs 10108777-12422T |
10108777-12522W | Amphenol Communications Solutions | Check for Price | Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 10108777-02332M vs 10108777-12522W |
10018783-12402T | Amphenol FCi | Check for Price | Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 10108777-02332M vs 10018783-12402T |
10108777-02022WLF | Amphenol Communications Solutions | Check for Price | Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 10108777-02332M vs 10108777-02022WLF |
10018783-12302T | Amphenol Communications Solutions | Check for Price | Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 10108777-02332M vs 10018783-12302T |
10018783-12102TLF | Amphenol FCi | Check for Price | Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | 10108777-02332M vs 10018783-12102TLF |
10018783-02102MLF | Amphenol FCi | Check for Price | Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Natural Insulator, ROHS COMPLIANT | 10108777-02332M vs 10018783-02102MLF |
10108777-02002MLF | Amphenol FCi | Check for Price | Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Natural Insulator, ROHS COMPLIANT | 10108777-02332M vs 10108777-02002MLF |
10108777-12232RLF | Amphenol Communications Solutions | Check for Price | Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 10108777-02332M vs 10108777-12232RLF |