Datasheets
10108777-01130MLF by:

Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Natural Insulator, ROHS COMPLIANT

Part Details for 10108777-01130MLF by Amphenol FCi

Overview of 10108777-01130MLF by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Available Datasheets

Part # Manufacturer Description Datasheet
10108777-11103TLF Amphenol Communications Solutions PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch
10108777-10111CLF Amphenol Communications Solutions PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x4, 64 Position, Plastic Pegs
10108777-10222ALF Amphenol Communications Solutions PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x8, 98 Position, Plastic Pegs

Part Details for 10108777-01130MLF

10108777-01130MLF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

10108777-01130MLF Part Data Attributes

10108777-01130MLF Amphenol FCi
Buy Now Datasheet
Compare Parts:
10108777-01130MLF Amphenol FCi Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Natural Insulator, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.346 inch
Body Depth 0.443 inch
Body Length 0.984 inch
Connector Type CARD EDGE CONNECTOR
Contact Finish Mating GOLD (15) OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 30 mΩ
Contact Style BELLOWED TYPE
DIN Conformance NO
Dielectric Withstanding Voltage 424VAC V
Durability 50 Cycles
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 1.15 N
Insulation Resistance 1000000000 Ω
Insulator Color NATURAL
Insulator Material GLASS FILLED POLYAMIDE
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.039 inch
Mating Contact Row Spacing 0.071 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 4
Number of Rows Loaded 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern MIXED
PCB Contact Row Spacing 2 mm
Plating Thickness 15u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1.1 A
Reference Standard UL
Terminal Length 0.075 inch
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 36
UL Flammability Code 94V-0
Withdrawl Force-Min 0.15 N

Alternate Parts for 10108777-01130MLF

This table gives cross-reference parts and alternative options found for 10108777-01130MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10108777-01130MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
10108777-11240TLF Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT Amphenol Communications Solutions 10108777-01130MLF vs 10108777-11240TLF
10108777-01230TLF Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Natural Insulator, ROHS COMPLIANT Amphenol FCi 10108777-01130MLF vs 10108777-01230TLF
10018783-11320T Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 10108777-01130MLF vs 10018783-11320T
10108777-11230TLF Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT Amphenol FCi 10108777-01130MLF vs 10108777-11230TLF
10018783-11420M Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 10108777-01130MLF vs 10018783-11420M
10018783-01500M Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 10108777-01130MLF vs 10018783-01500M
10108777-01200TLF Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Natural Insulator, ROHS COMPLIANT Amphenol FCi 10108777-01130MLF vs 10108777-01200TLF
10108777-01300M Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol FCi 10108777-01130MLF vs 10108777-01300M
10108777-01240TLF Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Natural Insulator, ROHS COMPLIANT Amphenol Communications Solutions 10108777-01130MLF vs 10108777-01240TLF
10108777-11320T Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol FCi 10108777-01130MLF vs 10108777-11320T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10108777-01130MLF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10108777-01130MLF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 10108777-01130MLF would you like to use for your alert(s)?
  • Please alert me when 10108777-01130MLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10108777-01130MLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10108777-01130MLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10108777-01130MLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10108777-01130MLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10108777-01130MLF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: