Part Details for 10108777-00513M by Amphenol FCi
Overview of 10108777-00513M by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10108777-11103TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10108777-10111CLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x4, 64 Position, Plastic Pegs | |
10108777-10222ALF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x8, 98 Position, Plastic Pegs |
Part Details for 10108777-00513M
10108777-00513M CAD Models
10108777-00513M Part Data Attributes
|
10108777-00513M
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10108777-00513M
Amphenol FCi
Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 164 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10108777-00513M
This table gives cross-reference parts and alternative options found for 10108777-00513M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10108777-00513M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10108777-10513Z | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol FCi | 10108777-00513M vs 10108777-10513Z |
10108777-10313T | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 10108777-00513M vs 10108777-10313T |
10018783-10313M | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 10108777-00513M vs 10018783-10313M |
10018783-10013ELF | Card Edge Connector, | Amphenol FCi | 10108777-00513M vs 10018783-10013ELF |
10018783-10013YLF | Card Edge Connector, 164 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10108777-00513M vs 10018783-10013YLF |
10018783-00413 | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol FCi | 10108777-00513M vs 10018783-00413 |
10018783-10413E | Card Edge Connector, | Amphenol FCi | 10108777-00513M vs 10018783-10413E |
10018783-00313 | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 10108777-00513M vs 10018783-00313 |
10108777-00513M | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 10108777-00513M vs 10108777-00513M |
10108777-00413T | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol FCi | 10108777-00513M vs 10108777-00413T |