There are no models available for this part yet.
Overview of 10108777-00113YLF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10108777-11103TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10108777-10111CLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x4, 64 Position, Plastic Pegs | |
10108777-10222ALF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x8, 98 Position, Plastic Pegs |
CAD Models for 10108777-00113YLF by Amphenol FCi
Part Data Attributes for 10108777-00113YLF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.346 inch
|
Body Depth
|
0.443 inch
|
Body Length
|
3.504 inch
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
GOLD (15) OVER NICKEL (50)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
30 mΩ
|
Contact Style
|
BELLOWED TYPE
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
424VAC V
|
Durability
|
50 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
1.15 N
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
NATURAL
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.039 inch
|
Mating Contact Row Spacing
|
0.071 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
4
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
MIXED
|
PCB Contact Row Spacing
|
2 mm
|
Plating Thickness
|
15u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1.1 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.122 inch
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
164
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
0.15 N
|
Alternate Parts for 10108777-00113YLF
This table gives cross-reference parts and alternative options found for 10108777-00113YLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10108777-00113YLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10108777-10513Z | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol FCi | 10108777-00113YLF vs 10108777-10513Z |
10108777-10313T | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 10108777-00113YLF vs 10108777-10313T |
10018783-10313M | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 10108777-00113YLF vs 10018783-10313M |
10018783-10013ELF | Card Edge Connector, | Amphenol FCi | 10108777-00113YLF vs 10018783-10013ELF |
10018783-10013YLF | Card Edge Connector, 164 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10108777-00113YLF vs 10018783-10013YLF |
10018783-00413 | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol FCi | 10108777-00113YLF vs 10018783-00413 |
10018783-10413E | Card Edge Connector, | Amphenol FCi | 10108777-00113YLF vs 10018783-10413E |
10018783-00313 | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 10108777-00113YLF vs 10018783-00313 |
10108777-00513M | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 10108777-00113YLF vs 10108777-00513M |
10108777-00413T | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol FCi | 10108777-00113YLF vs 10108777-00413T |