Part Details for 10108777-00043TLF by Amphenol Communications Solutions
Overview of 10108777-00043TLF by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10108777-00043TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10108777-11103TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10108777-10111CLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x4, 64 Position, Plastic Pegs |
Price & Stock for 10108777-00043TLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-10108777-00043TLF-ND
|
DigiKey | CONN PCI EXP FMALE 164POS 0.039 Min Qty: 10800 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.3084 | Buy Now |
Part Details for 10108777-00043TLF
10108777-00043TLF CAD Models
10108777-00043TLF Part Data Attributes
|
10108777-00043TLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10108777-00043TLF
Amphenol Communications Solutions
PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 164 (x16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Board Mounting Option | PEG | |
Body Breadth | 0.346 inch | |
Body Depth | 0.443 inch | |
Body Length | 3.504 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 424VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.15 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.071 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.1 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 164 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.15 N |
Alternate Parts for 10108777-00043TLF
This table gives cross-reference parts and alternative options found for 10108777-00043TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10108777-00043TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10018783-10433M | Amphenol FCi | Check for Price | Card Edge Connector | 10108777-00043TLF vs 10018783-10433M |
10018783-10233YLF | Amphenol FCi | Check for Price | Card Edge Connector, 164 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator | 10108777-00043TLF vs 10018783-10233YLF |
10018783-10203LF | Amphenol FCi | Check for Price | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | 10108777-00043TLF vs 10018783-10203LF |
10018783-10133MLF | Amphenol FCi | Check for Price | Card Edge Connector, 164 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator | 10108777-00043TLF vs 10018783-10133MLF |
10108777-10143TLF | Amphenol Communications Solutions | Check for Price | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch | 10108777-00043TLF vs 10108777-10143TLF |
10108777-00103MLF | Amphenol FCi | Check for Price | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Natural Insulator, ROHS COMPLIANT | 10108777-00043TLF vs 10108777-00103MLF |
10108777-00133ZLF | Amphenol FCi | Check for Price | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | 10108777-00043TLF vs 10108777-00133ZLF |
10108777-10523Y | Amphenol Communications Solutions | Check for Price | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 10108777-00043TLF vs 10108777-10523Y |
10108777-00043MLF | Amphenol FCi | Check for Price | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Natural Insulator, ROHS COMPLIANT | 10108777-00043TLF vs 10108777-00043MLF |
10018783-00223TLF | Amphenol FCi | Check for Price | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Natural Insulator, ROHS COMPLIANT | 10108777-00043TLF vs 10018783-00223TLF |