Part Details for 10107844-001LF by Amphenol FCi
Overview of 10107844-001LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
849N202CKI-001LF | Renesas Electronics Corporation | FemtoClock NG Universal Frequency Translator | |
849N202BKI-001LF | Renesas Electronics Corporation | FemtoClock NG Universal Frequency Translator |
Price & Stock for 10107844-001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10107844-001LF
|
Heilind Electronics | HPCE STMT REC 8HP2LP24S-101078 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10107844-001LF
|
Interstate Connecting Components | HPCE STMT REC 8HP2LP24S-101078 | 0 |
|
Buy Now |
Part Details for 10107844-001LF
10107844-001LF CAD Models
10107844-001LF Part Data Attributes
|
10107844-001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10107844-001LF
Amphenol FCi
Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 2.54 MM, POLARIZED, STRADDLE MOUNT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |