Part Details for 1010741 by Integrated Power Design Inc
Overview of 1010741 by Integrated Power Design Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1010741
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2625-1010741-ND
|
DigiKey | DC/DC CONVERTER 48V 185W Min Qty: 1 Lead time: 8 Weeks Container: Box MARKETPLACE PRODUCT |
7 In Stock |
|
$187.0100 / $199.4000 | Buy Now |