Part Details for 10107271-001C-TRLF by Amphenol FCi
Overview of 10107271-001C-TRLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 10107271-001C-TRLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10107271-001C-TRLF
|
Heilind Electronics | 10107271-001C-TRLF-SAS RECEP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10107271-001C-TRLF
|
Interstate Connecting Components | 10107271-001C-TRLF-SAS RECEP | 0 |
|
Buy Now |
Part Details for 10107271-001C-TRLF
10107271-001C-TRLF CAD Models
10107271-001C-TRLF Part Data Attributes:
|
10107271-001C-TRLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10107271-001C-TRLF
Amphenol FCi
Telecom and Datacom Connector, 29 Contact(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 29 | |
UL Flammability Code | 94V-0 |