There are no models available for this part yet.
Overview of 10106269-B005001LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106269-B005001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 5P+20S+6HP PF, Vertical, Receptacle. | |
10106269-9005002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 5ACP+20S+4HDP PF, Vertical, Receptacle. | |
10106269-7005001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors,5ACP(one row omitted )+20S+2HP PF Vertical Receptacle |
Price & Stock for 10106269-B005001LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10106269-B005001LF
|
Avnet Americas | Conn Power RCP 11Power/20Signal POS 6.35mm/5.08mm/2.54mm Press Fit ST Thru-Hole 108 Terminal 1 Port Tray - Trays (Alt: 10106269-B005001LF) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$7.2933 | Buy Now | |
DISTI #
649-10106269B0501LF
|
Mouser Electronics | Power to the Board PWRBLADE+ REC VTL | 0 |
|
$9.3800 / $9.6300 | Order Now |