Part Details for 10106268-0534001LF by Amphenol Communications Solutions
Overview of 10106268-0534001LF by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-0534001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 36S+5LP STB, Vertical, Receptacle. | |
10106268-T006001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 14HP+24S+12HP STB, Vertical, Receptacle. | |
10106268-7006001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 3ACP+ 4HP+24S STB, Vertical, Receptacle. |
Price & Stock for 10106268-0534001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC0329
|
Newark | Pwrblade+ Vr Stb-10106268-0534001Lf/Tray |Amphenol Communications Solutions 10106268-0534001LF RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5800 | Buy Now |
DISTI #
10106268-0534001LF-ND
|
DigiKey | CONN RCPT BLADE PWR 141POS PCB Min Qty: 288 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.0144 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 144 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$10.1300 | Buy Now |
Part Details for 10106268-0534001LF
10106268-0534001LF CAD Models
10106268-0534001LF Part Data Attributes
|
10106268-0534001LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10106268-0534001LF
Amphenol Communications Solutions
PwrBlade+® , Power Connectors, 36S+5LP STB, Vertical, Receptacle.
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | COPPER ALLOY |