Part Details for 10106267-2001003LF by Amphenol FCi
Overview of 10106267-2001003LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10106267-2001003LF
10106267-2001003LF CAD Models
10106267-2001003LF Part Data Attributes:
|
10106267-2001003LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10106267-2001003LF
Amphenol FCi
Board Connector, 6 Contact(s), Male, Straight, Press Fit Terminal, Locking,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.574 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.59 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S4P2 | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Terminal Length | 0.165 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 6 |
Alternate Parts for 10106267-2001003LF
This table gives cross-reference parts and alternative options found for 10106267-2001003LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10106267-2001003LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BHRE10VUSMT.47730 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | Adam Technologies Inc | 10106267-2001003LF vs BHRE10VUSMT.47730 |
BHD-10-SM-SG30-CP | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Central Components Manufacturing | 10106267-2001003LF vs BHD-10-SM-SG30-CP |
BHRE10HTSMT.47730 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Adam Technologies Inc | 10106267-2001003LF vs BHRE10HTSMT.47730 |
2PH2-10-SG-SMT-.075-10 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 10106267-2001003LF vs 2PH2-10-SG-SMT-.075-10 |
11010FL110029-01 | Board Connector, 29 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 10106267-2001003LF vs 11010FL110029-01 |
0464371150 | Board Connector, 6 Contact(s), Male, Right Angle, Press Fit Terminal, Guide Pin, Black Insulator, Plug, | Molex | 10106267-2001003LF vs 0464371150 |
11011FL110029-01 | Board Connector, 29 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 10106267-2001003LF vs 11011FL110029-01 |
BHD-C-10-SM-TN | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Central Components Manufacturing | 10106267-2001003LF vs BHD-C-10-SM-TN |
HA12-0500-0501-Z | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | SMP Technology Inc | 10106267-2001003LF vs HA12-0500-0501-Z |
BHD-10-SM-GD30-CP | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Central Components Manufacturing | 10106267-2001003LF vs BHD-10-SM-GD30-CP |