Part Details for 10106264-0600002LF by Amphenol Communications Solutions
Overview of 10106264-0600002LF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106264-0600002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 6LP STB, Right Angle, Receptacle. | |
10106264-1C03001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 12S+2P+12LP STB, Right Angle, Receptacle. | |
10106264-6000A02LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 6HP STB, Right Angle, Receptacle. |
Price & Stock for 10106264-0600002LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC1721
|
Newark | Pwrblade+ Rar Stb-10106264-0600002Lf/Tray |Amphenol Communications Solutions 10106264-0600002LF RoHS: Not Compliant Min Qty: 396 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3400 / $4.9600 | Buy Now |
DISTI #
10106264-0600002LF-ND
|
DigiKey | CONN RCPT BLADE PWR 8POS EDGE MT Min Qty: 396 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.2839 | Buy Now |
Part Details for 10106264-0600002LF
10106264-0600002LF CAD Models
10106264-0600002LF Part Data Attributes
|
10106264-0600002LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10106264-0600002LF
Amphenol Communications Solutions
PwrBlade+® , Power Connectors, 6LP STB, Right Angle, Receptacle.
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Board Mounting Option | HOLE .120- .126 | |
Body Breadth | 0.47 inch | |
Body Depth | 0.82 inch | |
Body Length | 1.46 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for 10106264-0600002LF
This table gives cross-reference parts and alternative options found for 10106264-0600002LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10106264-0600002LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
40-3060-961 | HEADER CONNECTOR,HYBRID,RECEPT,244+48 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 10106264-0600002LF vs 40-3060-961 |
10106265-2001002LF | Board Connector, 6 Contact(s), Female, Right Angle, Press Fit Terminal, Locking, | Amphenol FCi | 10106264-0600002LF vs 10106265-2001002LF |
10106265-2001002LF | Board Connector, 6 Contact(s), Female, Right Angle, Press Fit Terminal, Locking, | Amphenol Communications Solutions | 10106264-0600002LF vs 10106265-2001002LF |
10106264-0600002LF | Board Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Guide Pin, | Amphenol FCi | 10106264-0600002LF vs 10106264-0600002LF |