Part Details for 10106262-D006001LF by Amphenol FCi
Overview of 10106262-D006001LF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10106262-D006001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 132 |
|
RFQ |
Part Details for 10106262-D006001LF
10106262-D006001LF CAD Models
10106262-D006001LF Part Data Attributes:
|
10106262-D006001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10106262-D006001LF
Amphenol FCi
Board Connector, 37 Contact(s), Female, Right Angle, Solder Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.57 inch | |
Body Depth | 0.929 inch | |
Body Length | 3.79 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P13 | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.0008 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Withdrawl Force-Min | .1668 N |
Alternate Parts for 10106262-D006001LF
This table gives cross-reference parts and alternative options found for 10106262-D006001LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10106262-D006001LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
40-2212-142 | HEADER CONNECTOR,HYBRID,PLUG,168+8 CONTACTS,SKT | TE Connectivity | 10106262-D006001LF vs 40-2212-142 |
40-2211-142 | HEADER CONNECTOR,HYBRID,PLUG,168+8 CONTACTS,SKT | TE Connectivity | 10106262-D006001LF vs 40-2211-142 |
40-2210-142 | HEADER CONNECTOR,HYBRID,PLUG,168+8 CONTACTS,SKT | TE Connectivity | 10106262-D006001LF vs 40-2210-142 |
646399-1 | HEADER CONNECTOR,PCB MNT,RECEPT,250 CONTACTS,PIN,0.079 PITCH,COMPLIANT FIT TERMINAL,GUIDE SLOT | TE Connectivity | 10106262-D006001LF vs 646399-1 |