Datasheets
10106262-7006001LF by:

Board Connector, 31 Contact(s), Female, Right Angle, Solder Terminal, Locking, Plug

Part Details for 10106262-7006001LF by Amphenol FCi

Overview of 10106262-7006001LF by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
10106262-7006001LF Amphenol Communications Solutions PwrBlade+® , Power Connectors, 3ACP+4H+24S STB, Right Angle, Header.
10106262-2003003LF Amphenol Communications Solutions PwrBlade+® , Power Connectors, 1HP+12S+1HP STB, Right Angle, Header.
10106262-7003003LF Amphenol Communications Solutions PwrBlade+® , Power Connectors, 4 HP+12S+3ACP STB, Right Angle, Header.

Price & Stock for 10106262-7006001LF

Part # Distributor Description Stock Price Buy
DISTI # BRG10106262-7006001LF
Heilind Electronics PWRBLADE+ RAH STB-10106262-700 Americas - 0 in Stock
  • 198 $11.5837
  • 792 $11.3968
$11.3968 / $11.5837 Buy Now
DISTI # 79008806
Verical PwrBlade+® , Power Connectors, 3ACP+4H+24S STB, Right Angle, Header RoHS: Compliant Min Qty: 5 Package Multiple: 1 Americas - 191
  • 5 $14.5100
$14.5100 Buy Now
DISTI # BRG10106262-7006001LF
Interstate Connecting Components PWRBLADE+ RAH STB-10106262-700 0
  • 198 $11.5837
  • 792 $11.3968
$11.3968 / $11.5837 Buy Now

Part Details for 10106262-7006001LF

10106262-7006001LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

10106262-7006001LF Part Data Attributes

10106262-7006001LF Amphenol FCi
Buy Now Datasheet
Compare Parts:
10106262-7006001LF Amphenol FCi Board Connector, 31 Contact(s), Female, Right Angle, Solder Terminal, Locking, Plug
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer FCI
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.57 inch
Body Depth 0.929 inch
Body Length 2.96 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR
Contact Arrangement S24P7
Contact Gender FEMALE
Contact Material COPPER ALLOY
Contact Resistance 20 mΩ
Contact Style HYBRID
Dielectric Withstanding Voltage 2500VDC V
Durability 500 Cycles
Filter Feature NO
Insertion Force-Max 1.0008 N
Insulation Resistance 500000000 Ω
Insulator Material GLASS FILLED POLYETHYLENE
Mixed Contacts YES
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Reference Standard UL
Terminal Length 0.135 inch
Termination Type SOLDER
Total Number of Contacts 31
Withdrawl Force-Min .1668 N

Alternate Parts for 10106262-7006001LF

This table gives cross-reference parts and alternative options found for 10106262-7006001LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10106262-7006001LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
10106262-5206001LF Board Connector, 31 Contact(s), Female, Right Angle, Solder Terminal, Locking, Plug Amphenol FCi 10106262-7006001LF vs 10106262-5206001LF

10106262-7006001LF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10106262-7006001LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10106262-7006001LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 10106262-7006001LF would you like to use for your alert(s)?
  • Please alert me when 10106262-7006001LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10106262-7006001LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10106262-7006001LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10106262-7006001LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10106262-7006001LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10106262-7006001LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: