Part Details for 10106262-2002003LF by Amphenol Corporation
Overview of 10106262-2002003LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106262-2002003LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2HP+8S STB, Right Angle, Header. | |
10106262-2003003LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 1HP+12S+1HP STB, Right Angle, Header. | |
10106262-7003003LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4 HP+12S+3ACP STB, Right Angle, Header. |
Price & Stock for 10106262-2002003LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10106262-2002003LF
|
Avnet Americas | 10106262-2002003LF-PWRBLADE+ R/A STB HEADER - Trays (Alt: 10106262-2002003LF) RoHS: Compliant Min Qty: 660 Package Multiple: 165 Container: Tray | 0 |
|
RFQ |