Part Details for 10106262-0804001LF by Amphenol Corporation
Results Overview of 10106262-0804001LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10106262-0804001LF Information
10106262-0804001LF by Amphenol Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106262-0804001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 16S+8LP STB, Right Angle, Header. | |
10106262-2003003LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 1HP+12S+1HP STB, Right Angle, Header. | |
10106262-7003003LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4 HP+12S+3ACP STB, Right Angle, Header. |
Price & Stock for 10106262-0804001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-10106262080401LF
|
Mouser Electronics | Power to the Board PWRBLADE R/A STB HEADER | 0 |
|
$6.7100 | Order Now |
DISTI #
10106262-0804001LF
|
Avnet Asia | Conn Power PL 8Power/16Signal POS 2.92mm/2.54mm Solder RA Through Hole 48 Terminal 1 Port Tray (Alt:... more RoHS: Compliant Min Qty: 990 Package Multiple: 165 Lead time: 12 Weeks, 0 Days | 0 |
|
$6.7190 / $7.5707 | Buy Now |