There are no models available for this part yet.
Overview of 10106139-8017001LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106139-8017001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 8LP+68S PF, Vertical, Receptacle. | |
10106139-A008001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, 10HDP+32S Press Fit Vertical Receptacle | |
10106139-5005001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 5HDP+20S PF, Vertical, Receptacle. |
Price & Stock for 10106139-8017001LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRG10106139-8017001LF
|
Heilind Electronics | 10106139-8017001LF-CONNECTOR,P | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
BRG10106139-8017001LF
|
Interstate Connecting Components | 10106139-8017001LF-CONNECTOR,P | 0 |
|
Buy Now |
CAD Models for 10106139-8017001LF by Amphenol FCi
Part Data Attributes for 10106139-8017001LF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.47 inch
|
Body Depth
|
0.5 inch
|
Body Length
|
3.1 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Arrangement
|
S68P8
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
HYBRID
|
Dielectric Withstanding Voltage
|
2500VDC V
|
Durability
|
500 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Reference Standard
|
UL
|
Terminal Length
|
0.135 inch
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
76
|
Alternate Parts for 10106139-8017001LF
This table gives cross-reference parts and alternative options found for 10106139-8017001LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10106139-8017001LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74030-0863 | Board Connector, 76 Contact(s), Female, Right Angle, Press Fit Terminal, Guide Slot, Black Insulator, Receptacle, | Molex | 10106139-8017001LF vs 74030-0863 |
RSE2-1-04-SG-3 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 10106139-8017001LF vs RSE2-1-04-SG-3 |
169-2-038-0-T-LS0 | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 10106139-8017001LF vs 169-2-038-0-T-LS0 |