Part Details for 10106139-4000001LF by Amphenol FCi
Overview of 10106139-4000001LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106139-4000001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4HP PF, Vertical, Receptacle. | |
10106139-A008001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, 10HDP+32S Press Fit Vertical Receptacle | |
10106139-5005001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 5HDP+20S PF, Vertical, Receptacle. |
Price & Stock for 10106139-4000001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10106139-4000001LF
|
Heilind Electronics | 10106139-4000001LF-CONNECTOR,P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10106139-4000001LF
|
Interstate Connecting Components | 10106139-4000001LF-CONNECTOR,P | 0 |
|
Buy Now |
Part Details for 10106139-4000001LF
10106139-4000001LF CAD Models
10106139-4000001LF Part Data Attributes
|
10106139-4000001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10106139-4000001LF
Amphenol FCi
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |