Part Details for 10106135-8003001LF by Amphenol Communications Solutions
Overview of 10106135-8003001LF by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106135-8003001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4HDP+12S+4HDP PF, Right Angle, Receptacle. | |
10106135-8004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 16S+8HDP PF, Right Angle, Receptacle. | |
10106135-6000001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 6HP PF, Right Angle, Receptacle. |
Price & Stock for 10106135-8003001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC0232
|
Newark | Pwrblade+ Rar Stb-10106135-8003001Lf |Amphenol Communications Solutions 10106135-8003001LF RoHS: Not Compliant Min Qty: 396 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3400 | Buy Now |
DISTI #
10106135-8003001LF-ND
|
DigiKey | CONN RCPT BLADE PWR 20P EDGE MNT Min Qty: 396 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.5327 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 396 Package Multiple: 99 Lead time: 7 Weeks | 0 |
|
$8.9400 | Buy Now |
Part Details for 10106135-8003001LF
10106135-8003001LF CAD Models
10106135-8003001LF Part Data Attributes
|
10106135-8003001LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10106135-8003001LF
Amphenol Communications Solutions
PwrBlade+® , Power Connectors, 4HDP+12S+4HDP PF, Right Angle, Receptacle.
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.47 inch | |
Body Depth | 0.82 inch | |
Body Length | 2.44 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S12P8 | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.0008 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
Withdrawl Force-Min | .1668 N |
Alternate Parts for 10106135-8003001LF
This table gives cross-reference parts and alternative options found for 10106135-8003001LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10106135-8003001LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10106135-8003001LF | Board Connector, 20 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 10106135-8003001LF vs 10106135-8003001LF |