Part Details for 10106133-6000001LF by Amphenol FCi
Overview of 10106133-6000001LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106133-6000001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 6HDP PF, Right Angle, Header. | |
10106133-2000002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2HP PF, Right Angle, Header. | |
10106133-4009001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 2HDP 36S 2HDP |
Price & Stock for 10106133-6000001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10106133-6000001LF
|
Heilind Electronics | PWRBLADE RAH PF-10106133-60000 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10106133-6000001LF
|
Interstate Connecting Components | PWRBLADE RAH PF-10106133-60000 | 0 |
|
Buy Now |
Part Details for 10106133-6000001LF
10106133-6000001LF CAD Models
10106133-6000001LF Part Data Attributes
|
10106133-6000001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10106133-6000001LF
Amphenol FCi
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |