Part Details for 10106130-2005001LF by Amphenol FCi
Overview of 10106130-2005001LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106130-2005001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 20S+2HP STB, Vertical, Receptacle. | |
10106130-5004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 5HP+16S STB, Vertical, Receptacle. | |
10106130-E008001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 32S+14HP STB, Vertical, Receptacle. |
Price & Stock for 10106130-2005001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10106130-2005001LF
|
Heilind Electronics | 10106130-2005001LF-PWRBLADE VR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
62493988
|
Verical | PwrBlade+® , Power Connectors, 20S+2HP STB, Vertical, Receptacle RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 736 |
|
$3.2900 / $3.4800 | Buy Now |
DISTI #
BRG10106130-2005001LF
|
Interstate Connecting Components | 10106130-2005001LF-PWRBLADE VR | 0 |
|
Buy Now |