Part Details for 10106125-8004001LF by Amphenol FCi
Overview of 10106125-8004001LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 10106125-8004001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10106125-8004001LF
|
Heilind Electronics | PWRBLADE RAH PF-10106125-80040 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10106125-8004001LF
|
Interstate Connecting Components | PWRBLADE RAH PF-10106125-80040 | 0 |
|
Buy Now |
Part Details for 10106125-8004001LF
10106125-8004001LF CAD Models
10106125-8004001LF Part Data Attributes:
|
10106125-8004001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10106125-8004001LF
Amphenol FCi
Board Connector, 24 Contact(s), Right Angle, Press Fit Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .120- .126 | |
Body Breadth | 0.574 inch | |
Body Depth | 0.93 inch | |
Body Length | 2.94 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S16P8 | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.0008 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 24 | |
Withdrawl Force-Min | .1668 N |