Part Details for 10106124-4006003LF by Amphenol Corporation
Overview of 10106124-4006003LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106124-4006003LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors,2HP+24S+2HP Solder to Board Right Angle Header | |
10106124-F006001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 15HP+24S STB, Right Angle, Header. | |
10106124-A908001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 9HP+32S+1HP+9LP STB, Right Angle, Header. |
Price & Stock for 10106124-4006003LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10106124-4006003LF
|
Avnet Americas | Conn Power HDR 4Power/24Signal POS 2.54mm/6.35mm Solder RA Thru-Hole 56 Terminal 1 Port Tray - Trays (Alt: 10106124-4006003LF) RoHS: Not Compliant Min Qty: 528 Package Multiple: 132 Container: Tray | 0 |
|
RFQ |