Part Details for 10106119-2000001LF by Amphenol Communications Solutions
Overview of 10106119-2000001LF by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106119-2000001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2ACP PF, Right Angle, Receptacle. | |
10106119-5005001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 20S+5ACP STB, Right Angle, Receptacle. | |
10106130-2000001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2HP STB, Vertical, Receptacle. |
Price & Stock for 10106119-2000001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC0086
|
Newark | Pwrblade+ Rar Pf-10106119-2000001Lf/Tray |Amphenol Communications Solutions 10106119-2000001LF RoHS: Not Compliant Min Qty: 594 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3900 / $3.7800 | Buy Now |
DISTI #
10106119-2000001LF-ND
|
DigiKey | PWRBLADE+ R/A PF REC Min Qty: 594 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.4696 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 594 Package Multiple: 297 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$3.0900 | Buy Now |
Part Details for 10106119-2000001LF
10106119-2000001LF CAD Models
10106119-2000001LF Part Data Attributes
|
10106119-2000001LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10106119-2000001LF
Amphenol Communications Solutions
PwrBlade+® , Power Connectors, 2ACP PF, Right Angle, Receptacle.
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Board Mounting Option | HOLE .120- .126 | |
Body Breadth | 0.47 inch | |
Body Depth | 0.82 inch | |
Body Length | 1.04 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 5.3376 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 2 | |
Withdrawl Force-Min | 2.224 N |