Part Details for 10106117-5005001LF by Amphenol FCi
Overview of 10106117-5005001LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 10106117-5005001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10106117-5005001LF
|
Heilind Electronics | OEM ITEM 552-5EEF-PWRBLADE+ HDR RA | Americas - 0 in Stock |
|
$10.9450 / $11.1245 | Buy Now |
DISTI #
69279254
|
Verical | PwrBlade+®,Power Connectors,20S+5ACP PF Right Angle Header Min Qty: 7 Package Multiple: 1 | Americas - 392 |
|
$9.5200 / $10.0800 | Buy Now |
DISTI #
BRG10106117-5005001LF
|
Interstate Connecting Components | OEM ITEM 552-5EEF-PWRBLADE+ HDR RA | 0 |
|
$10.9450 / $11.1245 | Buy Now |
Part Details for 10106117-5005001LF
10106117-5005001LF CAD Models
10106117-5005001LF Part Data Attributes:
|
10106117-5005001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10106117-5005001LF
Amphenol FCi
Board Connector, Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .120- .126 | |
Body Breadth | 0.574 inch | |
Body Depth | 0.93 inch | |
Body Length | 2.44 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.0008 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Termination Type | SOLDER | |
Withdrawl Force-Min | .1668 N |